Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA000505302R2MV1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AN0102
Product RangeBMMA Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.590 |
| 25+ | $0.498 |
| 100+ | $0.417 |
| 250+ | $0.407 |
| 500+ | $0.397 |
| 1000+ | $0.345 |
| 2500+ | $0.316 |
| 5000+ | $0.308 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA000505302R2MV1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AN0102
Product RangeBMMA Series
Inductance2.2µH
RMS Current (Irms)5.8A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max0.0292ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
0.0292ohm
Product Length
5.49mm
Product Height
3mm
RMS Current (Irms)
5.8A
Saturation Current (Isat)
10A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
