Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BWVC006060452R2M00 Power Inductor (SMD), 2.2 µH, 5.2 A, Shielded, 9.5 A, BWVC Series, 2424 [6060 Metric]](https://mexico.newark.com/productimages/standard/en_US/68AK1167-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWVC006060452R2M00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel68AK1164RL
Cut Tape68AK1164
Product RangeBWVC Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.397 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.397 |
| 25+ | $0.316 |
| 100+ | $0.264 |
| 250+ | $0.250 |
| 500+ | $0.219 |
| 1000+ | $0.198 |
| 2500+ | $0.185 |
| 5000+ | $0.171 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWVC006060452R2M00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel68AK1164RL
Cut Tape68AK1164
Product RangeBWVC Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Product RangeBWVC Series
Inductor Case / Package2424 [6060 Metric]
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
BWVC Series
DC Resistance Max
0.018ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
5.2A
Saturation Current (Isat)
9.5A
Inductor Case / Package
2424 [6060 Metric]
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for BWVC006060452R2M00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
