Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWVF004040261R0M00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13AN0137
Product RangeBWVF Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.615 |
| 10+ | $0.544 |
| 25+ | $0.481 |
| 50+ | $0.404 |
| 100+ | $0.343 |
| 500+ | $0.293 |
| 1000+ | $0.247 |
| 2500+ | $0.207 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWVF004040261R0M00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13AN0137
Product RangeBWVF Series
Inductance1µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeBWVF Series
Inductor Case / Package1515 [4040 Metric]
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
BWVF Series
DC Resistance Max
0.03ohm
Product Length
4mm
Product Height
2.6mm
RMS Current (Irms)
4A
Saturation Current (Isat)
5A
Inductor Case / Package
1515 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
