Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0751.333NLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel85AJ4288RL
Cut Tape85AJ4288
Product RangeP0751NL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.320 | $6.60 |
| Total Price | $6.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.320 |
| 10+ | $1.170 |
| 15+ | $0.983 |
| 25+ | $0.889 |
| 50+ | $0.827 |
| 125+ | $0.778 |
| 250+ | $0.738 |
| 500+ | $0.716 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0751.333NLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel85AJ4288RL
Cut Tape85AJ4288
Product RangeP0751NL Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2A
Inductor ConstructionUnshielded
Saturation Current (Isat)2A
Product RangeP0751NL Series
Power Inductor Case13mm x 9.4mm x 5.5mm
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length13mm
Product Width9.4mm
Product Height5.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
P0751NL Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2A
Saturation Current (Isat)
2A
Power Inductor Case
13mm x 9.4mm x 5.5mm
DC Resistance Max
0.12ohm
Product Length
13mm
Product Height
5.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
