Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2607.151NLTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel51AK2919
Cut Tape51AK2918
Product RangePIBC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.570 | $3,140.00 |
| Total Price | $3,140.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $1.570 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.180 |
| 4000+ | $1.090 |
| 6000+ | $1.050 |
| 10000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2607.151NLTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel51AK2919
Cut Tape51AK2918
Product RangePIBC
Technical Datasheet
Inductance150nH
RMS Current (Irms)41A
Inductor ConstructionShielded
Saturation Current (Isat)72A
Product RangePIBC
Inductor Case / Package-
Power Inductor Case10.4mm x 7.9mm x 7.6mm
DC Resistance Max290ohm
Inductance Tolerance± 15%
Product Length10.4mm
Product Width7.9mm
Product Height7.6mm
SVHCTo Be Advised
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
PIBC
Power Inductor Case
10.4mm x 7.9mm x 7.6mm
Inductance Tolerance
± 15%
Product Width
7.9mm
SVHC
To Be Advised
RMS Current (Irms)
41A
Saturation Current (Isat)
72A
Inductor Case / Package
-
DC Resistance Max
290ohm
Product Length
10.4mm
Product Height
7.6mm
Technical Docs (2)
Alternatives for PA2607.151NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
