Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4332.103NLTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel51AK2973RL
Cut Tape51AK2973
Product RangePIDC
Your Part Number
7,638 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.631 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.631 |
| 25+ | $0.531 |
| 100+ | $0.447 |
| 250+ | $0.415 |
| 500+ | $0.395 |
| 1000+ | $0.346 |
| 2500+ | $0.336 |
| 5000+ | $0.325 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4332.103NLTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel51AK2973RL
Cut Tape51AK2973
Product RangePIDC
Technical Datasheet
Inductance10µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Product RangePIDC
Power Inductor Case4.2mm x 4.2mm x 2mm
Inductor Case / Package-
DC Resistance Max0.216ohm
Inductance Tolerance± 20%
Product Length4.2mm
Product Width4.2mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
PIDC
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2A
Saturation Current (Isat)
2.8A
Power Inductor Case
4.2mm x 4.2mm x 2mm
DC Resistance Max
0.216ohm
Product Length
4.2mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
