Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4332.222NLTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel85AJ3817RL
Cut Tape85AJ3817
Product RangePIDC
Your Part Number
9,898 In Stock
36,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.538 | $2.69 |
| Total Price | $2.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.538 |
| 10+ | $0.453 |
| 15+ | $0.435 |
| 25+ | $0.417 |
| 50+ | $0.399 |
| 125+ | $0.381 |
| 250+ | $0.366 |
| 500+ | $0.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4332.222NLTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel85AJ3817RL
Cut Tape85AJ3817
Product RangePIDC
Inductance2.2µH
RMS Current (Irms)4.3A
Inductor ConstructionShielded
Saturation Current (Isat)6.1A
Product RangePIDC
Power Inductor Case4.2mm x 4.2mm x 2mm
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length4.2mm
Product Width4.2mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
PIDC
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.3A
Saturation Current (Isat)
6.1A
Power Inductor Case
4.2mm x 4.2mm x 2mm
DC Resistance Max
0.04ohm
Product Length
4.2mm
Product Height
2mm
Technical Docs (1)
Alternatives for PA4332.222NLT
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
