Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4349.473ANLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel61AC6052RL
Cut Tape61AC6052
Product RangePIMA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $5.430 | $2,172.00 |
| Total Price | $2,172.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 400+ | $5.430 |
| 800+ | $5.320 |
| 1200+ | $5.210 |
| 2000+ | $5.100 |
| 4000+ | $5.000 |
| 10000+ | $4.890 |
| 20000+ | $4.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4349.473ANLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel61AC6052RL
Cut Tape61AC6052
Product RangePIMA
Technical Datasheet
Inductance47µH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangePIMA
Power Inductor Case23.5mm x 22mm x 12.6mm
Inductor Case / Package-
DC Resistance Max0.0208ohm
Inductance Tolerance± 20%
Product Length23.5mm
Product Width22mm
Product Height12.6mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
PIMA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
17A
Saturation Current (Isat)
12A
Power Inductor Case
23.5mm x 22mm x 12.6mm
DC Resistance Max
0.0208ohm
Product Length
23.5mm
Product Height
12.6mm
Technical Docs (1)
Alternatives for PA4349.473ANLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
