Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5001.561NLTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel62AC9492RL
Cut Tape62AC9492
Product RangePICC
Your Part Number
369 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.980 | $1.98 |
| Total Price | $1.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 25+ | $1.670 |
| 100+ | $1.420 |
| 250+ | $1.320 |
| 500+ | $1.250 |
| 1000+ | $1.160 |
| 5000+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5001.561NLTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel62AC9492RL
Cut Tape62AC9492
Product RangePICC
Technical Datasheet
Inductance560nH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Power Inductor Case4.1mm x 4.1mm x 1.9mm
Product RangePICC
Inductor Case / Package-
DC Resistance Max9.3mohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height1.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Power Inductor Case
4.1mm x 4.1mm x 1.9mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
12A
Saturation Current (Isat)
14A
Product Range
PICC
DC Resistance Max
9.3mohm
Product Length
4.1mm
Product Height
1.9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
