Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5003.821NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel62AC9531
Cut Tape62AC9530
Product RangePICC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.500 | $3,000.00 |
| Total Price | $3,000.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $1.500 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.280 |
| 4000+ | $1.180 |
| 6000+ | $1.150 |
| 10000+ | $1.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5003.821NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel62AC9531
Cut Tape62AC9530
Product RangePICC
Technical Datasheet
Inductance820nH
RMS Current (Irms)12.9A
Inductor ConstructionShielded
Saturation Current (Isat)19.7A
Product RangePICC
Power Inductor Case5.5mm x 5.3mm x 2.9mm
Inductance Tolerance± 20%
DC Resistance Max0.00578ohm
Product Length5.5mm
Product Width5.3mm
Product Height2.9mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
PICC
Inductance Tolerance
± 20%
Product Length
5.5mm
Product Height
2.9mm
RMS Current (Irms)
12.9A
Saturation Current (Isat)
19.7A
Power Inductor Case
5.5mm x 5.3mm x 2.9mm
DC Resistance Max
0.00578ohm
Product Width
5.3mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for PA5003.821NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
