Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5004.122NLTCopy
Newark Part No.62AC9534
Product RangePICC
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 10+ | $2.150 |
| 25+ | $2.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5004.122NLTCopy
Newark Part No.62AC9534
Product RangePICC
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Power Inductor Case6.8mm x 6.4mm x 2.8mm
Product RangePICC
Inductor Case / Package-
DC Resistance Max0.0074ohm
Inductance Tolerance± 20%
Product Length6.8mm
Product Width6.4mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Power Inductor Case
6.8mm x 6.4mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
16A
Saturation Current (Isat)
22A
Product Range
PICC
DC Resistance Max
0.0074ohm
Product Length
6.8mm
Product Height
2.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
