Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-52627NL
Newark Part No.64AC9341
Product RangePITC
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.720 |
| 10+ | $3.580 |
| 25+ | $3.530 |
| 50+ | $3.480 |
| 100+ | $3.420 |
| 500+ | $3.070 |
Price for:Each
Minimum: 1
Multiple: 1
$4.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-52627NL
Newark Part No.64AC9341
Product RangePITC
Technical Datasheet
Product RangePITC
Inductance330µH
RMS Current (Irms)1A
DC Resistance Max0.78ohm
Inductance Tolerance-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Product Range
PITC
RMS Current (Irms)
1A
Inductance Tolerance
-
Inductance
330µH
DC Resistance Max
0.78ohm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
