Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE
Manufacturer Part NoPM10SCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.84Y8081
Your Part Number
101 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.540 |
| 5+ | $10.960 |
| 10+ | $10.030 |
Price for:Each
Minimum: 1
Multiple: 1
$11.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoPM10SCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.84Y8081
Technical Datasheet
Driver TypeGuitar
External Diameter - Metric254mm
Impedance8ohm
External Width - Metric-
Power Rating Nom30W
Resonant Frequency100.9Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial10"
Product Dimensions254mm
External Width - Imperial-
Frequency Response Min-
Frequency Range-
Temperature Grade-
Frequency Response Max-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max-
External Length - Metric-
External Depth - Metric-
External Length - Imperial-
External Depth - Imperial-
SVHCTo Be Advised
Product Overview
PM10S is an OEM replacement guitar speaker for Pulse guitar speaker cabinets that feature 10" drivers. This driver is also ideal for DIY guitar speaker cabinets or for replacing blown drivers.
- 30watts RMS power
- 8ohm impedance
- 9-5/8″ outside diameter, 9" cutout diameter
- 92dB sound pressure level (SPL)
- 100.9Hz resonant frequency
- Round speaker shape
- L(e)= 0.5624mH
- R(e)= 5.917ohms
- V(as)= 55.98liters (1.977cubic feet)
Technical Specifications
Driver Type
Guitar
Impedance
8ohm
Power Rating Nom
30W
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
10"
External Width - Imperial
-
Frequency Range
-
Frequency Response Max
-
Product Range
-
Power Rating Max
-
External Depth - Metric
-
External Depth - Imperial
-
External Diameter - Metric
254mm
External Width - Metric
-
Resonant Frequency
100.9Hz
Speaker Shape
Round
Product Dimensions
254mm
Frequency Response Min
-
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
