Print Page
QX14T50B18.43200B50TT
OSC, 18.432MHZ, 20.8MM X 13.2MM, HCMOS
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQX14T50B18.43200B50TTCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.75Y2680
Product RangeQX14
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
| 10+ | $3.410 |
| 25+ | $3.030 |
| 50+ | $2.860 |
| 100+ | $2.520 |
| 250+ | $2.170 |
| 500+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$3.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQX14T50B18.43200B50TTCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.75Y2680
Product RangeQX14
Technical Datasheet
Frequency Nom18.432MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageThrough Hole, 20.8mm x 13.2mm
Supply Voltage Nom5V
Product RangeQX14
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
18.432MHz
Oscillator Case / Package
Through Hole, 20.8mm x 13.2mm
Product Range
QX14
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Frequency Stability + / -
50ppm
Supply Voltage Nom
5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate