Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFDA2-17238NBHT4F
Newark Part No.40Y9699
Product RangeFDA2-17238 Series
Your Part Number
52 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.770 |
| 5+ | $74.200 |
| 10+ | $69.640 |
| 25+ | $65.070 |
| 50+ | $60.000 |
Price for:Each
Minimum: 1
Multiple: 1
$78.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFDA2-17238NBHT4F
Newark Part No.40Y9699
Product RangeFDA2-17238 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM240CFM
Noise Rating59dBA
Power Rating25W
Rated Speed3100rpm
Power Connection TypeTerminals
Current Rating210mA
IP RatingIP54
Air Flow - m3/min6.8m³/min
Product RangeFDA2-17238 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- FDA2-17238 series 240CFM AC axial fan
- 115VAC (50/60Hz) voltage
- Two ball bearing type
- Terminal connection
- External rotor capacitor-run induction motor
- Metal frame and impeller
- IP54 certified
- 50,000 hours life expectancy
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
59dBA
Rated Speed
3100rpm
Current Rating
210mA
Air Flow - m3/min
6.8m³/min
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
38mm
Air Flow - CFM
240CFM
Power Rating
25W
Power Connection Type
Terminals
IP Rating
IP54
Product Range
FDA2-17238 Series
Technical Docs (1)
Alternatives for FDA2-17238NBHT4F
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
