Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $134.180 |
Price for:Each
Minimum: 1
Multiple: 1
$134.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoSG-WT40P
Newark Part No.21AJ8309
Technical Datasheet
External Height - Imperial-
External Height - Metric-
External Width - Imperial40"
External Width - Metric1.02m
Enclosure MaterialSteel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Height - Imperial
-
External Width - Imperial
40"
Enclosure Material
Steel
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
-
External Width - Metric
1.02m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate