Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR86-1830GYCopy
Newark Part No.21AJ9009
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $668.310 |
Price for:Each
Minimum: 1
Multiple: 1
$668.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR86-1830GYCopy
Newark Part No.21AJ9009
Technical Datasheet
Shelving Unit TypeWire Shelving
No. of Shelves4
Height86"
Width18"
Length30"
Shelf Unit MaterialSteel
Load Capacity800lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
WR86-1830GY is an 86" H gray epoxy wire shelving starter kit. Wire shelving has become one of the most popular storage systems available to consumers and Industrial users. With storage capacities of 600-800lb per shelf, wire shelving can help organize any storage area.
- 4 shelves and 4 posts
- Can be used in wet & humid environments
- Extra wire trussing and all-welded construction increases shelf strength
- Increased visibility from all sides
- Unit promotes air circulation
- Approved by the National Sanitation Foundation (NSF)
- Split conical sleeves attach shelf corners to posts
- Requires no tools when being assembled
- Epoxy finish has a 15 year warranty against rust or corrosion
- Dimension is 18" X 30" (W X L)
Technical Specifications
Shelving Unit Type
Wire Shelving
Height
86"
Length
30"
Load Capacity
800lb
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
4
Width
18"
Shelf Unit Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
