Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR411803124.Copy
Newark Part No.97K9362
Product RangeRadiall - SMA Attenuators
Your Part Number
138 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $119.560 |
| 50+ | $100.220 |
| 100+ | $93.120 |
| 250+ | $86.810 |
| 500+ | $82.070 |
Price for:Each
Minimum: 1
Multiple: 1
$119.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR411803124.Copy
Newark Part No.97K9362
Product RangeRadiall - SMA Attenuators
Technical Datasheet
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation3dB
Frequency RangeDC to 6GHz
Input Power1W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range-40°C to +85°C
Product RangeRadiall - SMA Attenuators
SVHCLead (04-Feb-2026)
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 6GHz
Impedance
50ohm
Operating Temperature Range
-40°C to +85°C
SVHC
Lead (04-Feb-2026)
Attenuation
3dB
Input Power
1W
Attenuator Body Material
Brass
Product Range
Radiall - SMA Attenuators
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
