Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR412703124Copy
Newark Part No.24M7135
Product RangeRadiall - N Attenuators
Your Part Number
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.710 |
| 50+ | $70.180 |
| 100+ | $65.200 |
| 250+ | $60.780 |
| 500+ | $57.470 |
Price for:Each
Minimum: 1
Multiple: 1
$83.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR412703124Copy
Newark Part No.24M7135
Product RangeRadiall - N Attenuators
Technical Datasheet
RF Attenuator Interface TypeN Male to N Female
Attenuation3dB
Frequency RangeDC to 3GHz
Input Power1W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range-40°C to +85°C
Product RangeRadiall - N Attenuators
SVHCLead (04-Feb-2026)
Technical Specifications
RF Attenuator Interface Type
N Male to N Female
Frequency Range
DC to 3GHz
Impedance
50ohm
Operating Temperature Range
-40°C to +85°C
SVHC
Lead (04-Feb-2026)
Attenuation
3dB
Input Power
1W
Attenuator Body Material
Brass
Product Range
Radiall - N Attenuators
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
