Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIALL
Manufacturer Part NoR413810000.Copy
Newark Part No.97K9379
Product RangeRadiall - SMA Attenuators
Your Part Number
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.770 |
| 50+ | $117.170 |
| 100+ | $108.870 |
| 250+ | $101.490 |
| 500+ | $95.950 |
Price for:Each
Minimum: 1
Multiple: 1
$139.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR413810000.Copy
Newark Part No.97K9379
Product RangeRadiall - SMA Attenuators
Technical Datasheet
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation10dB
Frequency RangeDC to 18GHz
Input Power2W
Impedance50ohm
Attenuator Body Material-
Operating Temperature Range-55°C to +125°C
Product RangeRadiall - SMA Attenuators
SVHCLead (04-Feb-2026)
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 18GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +125°C
SVHC
Lead (04-Feb-2026)
Attenuation
10dB
Input Power
2W
Attenuator Body Material
-
Product Range
Radiall - SMA Attenuators
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
