Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1185T-12-NCopy
Newark Part No.64T1774
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $3.780 |
| 500+ | $3.470 |
| 1000+ | $3.190 |
Price for:Each
Minimum: 104
Multiple: 1
$393.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1185T-12-NCopy
Newark Part No.64T1774
Technical Datasheet
Spacer MaterialNylon (Polyamide)
Overall Length5.56mm
Outer Diameter9.53mm
Inner Diameter5.54mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Nylon (Polyamide)
Outer Diameter
9.53mm
Spacer Type
Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
5.56mm
Inner Diameter
5.54mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
