Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1331-6-NCopy
Newark Part No.48W5155
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $1.830 |
| 500+ | $1.680 |
| 1000+ | $1.560 |
Price for:Each
Minimum: 244
Multiple: 1
$446.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1331-6-NCopy
Newark Part No.48W5155
Technical Datasheet
Spacer MaterialNylon (Polyamide)
Overall Length4.76mm
Outer Diameter6.35mm
Inner Diameter3.56mm
Spacer TypeHex
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Spacer Material
Nylon (Polyamide)
Outer Diameter
6.35mm
Spacer Type
Hex
SVHC
No SVHC (27-Jun-2018)
Overall Length
4.76mm
Inner Diameter
3.56mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
