Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAISE3D
Manufacturer Part NoPRO 2 PLUS WITH 3YR WARRANTYCopy
Newark Part No.71AK8233
Your Part Number
No Longer Available
Product Information
ManufacturerRAISE3D
Manufacturer Part NoPRO 2 PLUS WITH 3YR WARRANTYCopy
Newark Part No.71AK8233
Technical Datasheet
Filament Diameter1.75mm
Layer Thickness / Resolution0.01mm
Supported Printing MaterialsABS, ASA, HIPS, Nylon, PETG, PLA, PC, PP, TPE, TPU & Carbon Fibre / Wood Composites
Build Volume305mm x 305mm x 605mm
Nozzle Diameter0.2mm, 0.4mm, 0.6mm, 0.8mm
3D Print Speed Max150mm/s
Input Voltage VAC240V
Power Rating600W
ConnectivityEthernet, USB, WiFi
File Input FormatsOBJ, STL
Printer SoftwareIdeaMaker
Supported OSiOS, Linux, Windows
Product Range-
SVHCTo Be Advised
Technical Specifications
Filament Diameter
1.75mm
Supported Printing Materials
ABS, ASA, HIPS, Nylon, PETG, PLA, PC, PP, TPE, TPU & Carbon Fibre / Wood Composites
Nozzle Diameter
0.2mm, 0.4mm, 0.6mm, 0.8mm
Input Voltage VAC
240V
Connectivity
Ethernet, USB, WiFi
Printer Software
IdeaMaker
Product Range
-
Layer Thickness / Resolution
0.01mm
Build Volume
305mm x 305mm x 605mm
3D Print Speed Max
150mm/s
Power Rating
600W
File Input Formats
OBJ, STL
Supported OS
iOS, Linux, Windows
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
