Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoAS-5.000-18-EXT-SMD-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel70AK8688
Re-Reel70AK8687RL
Cut Tape70AK8687
Product RangeAS-SMD Series
Your Part Number
1,885 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.190 | $0.19 |
| Total Price | $0.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.190 |
| 50+ | $0.152 |
| 100+ | $0.145 |
| 250+ | $0.138 |
| 500+ | $0.133 |
| 1000+ | $0.130 |
| 2500+ | $0.127 |
| 5000+ | $0.125 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.110 |
| 3000+ | $0.104 |
| 5000+ | $0.102 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoAS-5.000-18-EXT-SMD-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel70AK8688
Re-Reel70AK8687RL
Cut Tape70AK8687
Product RangeAS-SMD Series
Technical Datasheet
Product RangeAS-SMD Series
Frequency Nom5MHz
Crystal Frequency5MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 12mm x 4.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AS-SMD Series
Crystal Frequency
5MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 12mm x 4.8mm
Operating Temperature Max
85°C
Frequency Nom
5MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
