Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoCO4305-27.000-EXT-T-TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel70AK2474
Re-Reel70AK2473RL
Cut Tape70AK2473
Product RangeCO43 Series
Your Part Number
997 In Stock
1,994 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 50+ | $1.020 |
| 100+ | $0.984 |
| 250+ | $0.935 |
| 500+ | $0.901 |
| 1000+ | $0.883 |
| 2500+ | $0.865 |
| 5000+ | $0.847 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.868 |
| 3000+ | $0.818 |
| 5000+ | $0.796 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoCO4305-27.000-EXT-T-TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel70AK2474
Re-Reel70AK2473RL
Cut Tape70AK2473
Product RangeCO43 Series
Technical Datasheet
Frequency Nom27MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeCO43 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS / TTL
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
27MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
CO43 Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS / TTL
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
