Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoCOM23025-50.000-EXT-T-TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel70AK2460
Re-Reel70AK2459RL
Cut Tape70AK2459
Product RangeCOM2 Series
Your Part Number
916 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.726 | $0.00 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 50+ | $0.948 |
| 100+ | $0.913 |
| 250+ | $0.868 |
| 500+ | $0.836 |
| 1000+ | $0.819 |
| 2500+ | $0.802 |
| 5000+ | $0.787 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.726 |
| 3000+ | $0.700 |
| 5000+ | $0.644 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoCOM23025-50.000-EXT-T-TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel70AK2460
Re-Reel70AK2459RL
Cut Tape70AK2459
Product RangeCOM2 Series
Technical Datasheet
Frequency Nom50MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.3VDC
Product RangeCOM2 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
50MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
COM2 Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3VDC
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
