Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoH130B-12.000-16-2525-EXT-TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel70AK2711
Re-Reel70AK2710RL
Cut Tape70AK2710
Product RangeH130B Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.305 | $0.00 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.504 |
| 50+ | $0.403 |
| 100+ | $0.388 |
| 250+ | $0.369 |
| 500+ | $0.355 |
| 1000+ | $0.348 |
| 2500+ | $0.341 |
| 5000+ | $0.334 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.305 |
| 2000+ | $0.298 |
| 4000+ | $0.293 |
| 6000+ | $0.283 |
| 10000+ | $0.275 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoH130B-12.000-16-2525-EXT-TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel70AK2711
Re-Reel70AK2710RL
Cut Tape70AK2710
Product RangeH130B Series
Technical Datasheet
Frequency Nom12MHz
Product RangeH130B Series
Crystal Frequency12MHz
Frequency Tolerance + / -25ppm
Frequency Stability + / -25ppm
Load Capacitance16pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
12MHz
Crystal Frequency
12MHz
Frequency Stability + / -
25ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
85°C
Product Range
H130B Series
Frequency Tolerance + / -
25ppm
Load Capacitance
16pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
