Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoRH100-12.000-18-2020-EXT-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel70AK3011
Re-Reel70AK3010RL
Cut Tape70AK3010
Product RangeRH100 Series
Your Part Number
1,223 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.213 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.213 |
| 50+ | $0.169 |
| 100+ | $0.162 |
| 250+ | $0.154 |
| 500+ | $0.148 |
| 1000+ | $0.143 |
| 2500+ | $0.140 |
| 5000+ | $0.138 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.144 |
| 9000+ | $0.137 |
| 15000+ | $0.121 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRH100-12.000-18-2020-EXT-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel70AK3011
Re-Reel70AK3010RL
Cut Tape70AK3010
Product RangeRH100 Series
Technical Datasheet
Product RangeRH100 Series
Frequency Nom12MHz
Crystal Frequency12MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -20ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RH100 Series
Crystal Frequency
12MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Frequency Nom
12MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
