Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoRH100-27.120-18-F-3030-EXT-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel70AK3065RL
Cut Tape70AK3065
Product RangeRH100 Series
Your Part Number
1,590 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.202 | $1.01 |
| Total Price | $1.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.202 |
| 50+ | $0.163 |
| 100+ | $0.157 |
| 250+ | $0.149 |
| 500+ | $0.144 |
| 1000+ | $0.139 |
| 2500+ | $0.136 |
| 5000+ | $0.134 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRH100-27.120-18-F-3030-EXT-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel70AK3065RL
Cut Tape70AK3065
Product RangeRH100 Series
Technical Datasheet
Frequency Nom27.12MHz
Product RangeRH100 Series
Crystal Frequency27.12MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
27.12MHz
Crystal Frequency
27.12MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Product Range
RH100 Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
