Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoRH100-32.000-12-F-3030-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel70AK3066RL
Cut Tape70AK3066
Product RangeRH100 Series
Your Part Number
2,105 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.254 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.254 |
| 50+ | $0.201 |
| 100+ | $0.193 |
| 250+ | $0.183 |
| 500+ | $0.177 |
| 1000+ | $0.171 |
| 2500+ | $0.167 |
| 5000+ | $0.164 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRH100-32.000-12-F-3030-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel70AK3066RL
Cut Tape70AK3066
Product RangeRH100 Series
Technical Datasheet
Product RangeRH100 Series
Frequency Nom32MHz
Crystal Frequency32MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RH100 Series
Crystal Frequency
32MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
70°C
Frequency Nom
32MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
12pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
