Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoRSF-1575.420-2000-1411-TRCopy
Newark Part No.
Full Reel70AK9381
Re-Reel70AK9380
Cut Tape70AK9380
Product RangeRSF Series
Your Part Number
938 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $9.600 | $48.00 |
| Total Price | $48.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $9.600 |
| 10+ | $7.980 |
| 25+ | $7.400 |
| 50+ | $7.000 |
| 100+ | $6.600 |
| 250+ | $6.140 |
| 500+ | $5.800 |
| 1000+ | $5.480 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.226 |
| 6000+ | $0.211 |
| 12000+ | $0.200 |
| 18000+ | $0.188 |
| 30000+ | $0.181 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRSF-1575.420-2000-1411-TRCopy
Newark Part No.
Full Reel70AK9381
Re-Reel70AK9380
Cut Tape70AK9380
Product RangeRSF Series
Technical Datasheet
Center Frequency1575.42MHz
Filter Case / Package0604 [1411 Metric]
No. of Pins5Pins
Pass Band Frequency2MHz
RF Filter ApplicationsGeneral Purpose
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeRSF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Center Frequency
1575.42MHz
No. of Pins
5Pins
RF Filter Applications
General Purpose
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Filter Case / Package
0604 [1411 Metric]
Pass Band Frequency
2MHz
Operating Temperature Min
-40°C
Product Range
RSF Series
Technical Docs (1)
Alternatives for RSF-1575.420-2000-1411-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
