Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part No789RP-19040802
Newark Part No.03AH7036
Product RangeRPi4 Model B Power Supplies
Technical Datasheet
148 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part No789RP-19040802
Newark Part No.03AH7036
Product RangeRPi4 Model B Power Supplies
Technical Datasheet
Accessory TypeRPI Micro-USB(F) to USB-C(M) Adaptor
Connector Type AMicro USB B Plug
For Use WithRaspberry Pi 3B/B+ & Pi 4
Connector Type BUSB Type C Plug
Cable Length - Metric-
Cable Length - Imperial-
Jacket Color-
Product RangeRPi4 Model B Power Supplies
SVHCNo SVHC (15-Jan-2019)
Product Overview
Simple and effective adaptor that allows you to connect a Micro USB power supply to your Raspberry Pi 4. Finished in white to match your case and accessories.
- Allows you to charge and sync USB-C devices using a Micro USB cable
- Ultra compact design for easy portability
Technical Specifications
Accessory Type
RPI Micro-USB(F) to USB-C(M) Adaptor
For Use With
Raspberry Pi 3B/B+ & Pi 4
Cable Length - Metric
-
Jacket Color
-
SVHC
No SVHC (15-Jan-2019)
Connector Type A
Micro USB B Plug
Connector Type B
USB Type C Plug
Cable Length - Imperial
-
Product Range
RPi4 Model B Power Supplies
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate