Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1132
Newark Part No.82AK3948
Product RangeRaspberry Pi 5
Technical Datasheet
183 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
Price for:Each
Minimum: 1
Multiple: 1
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1132
Newark Part No.82AK3948
Product RangeRaspberry Pi 5
Technical Datasheet
Connector Type A-
Connector Type B-
Cable Length - Metric300mm
Cable Length - Imperial11.81"
Jacket Color-
Product RangeRaspberry Pi 5
SVHCNo SVHC (14-Jun-2023)
Product Overview
The cable needs to be connected in either of the two four lane MIPI connectors in Raspberry PI 5.
- Length : 300mm
Technical Specifications
Connector Type A
-
Cable Length - Metric
300mm
Jacket Color
-
SVHC
No SVHC (14-Jun-2023)
Connector Type B
-
Cable Length - Imperial
11.81"
Product Range
Raspberry Pi 5
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate