Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202K153-25/225-0Copy
Newark Part No.55T8063
Product Range202K Series
Also Known As223494-000
Your Part Number
613 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.790 |
| 5+ | $34.810 |
| 10+ | $32.830 |
| 25+ | $31.550 |
| 50+ | $31.050 |
| 100+ | $29.800 |
| 250+ | $28.390 |
Price for:Each
Minimum: 1
Multiple: 1
$36.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202K153-25/225-0Copy
Newark Part No.55T8063
Product Range202K Series
Also Known As223494-000
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial1.42"
I.D. Supplied - Metric36mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial3.15"
Total Length - Metric80mm
I.D. Recovered Max - Imperial0.88"
I.D. Recovered Max - Metric22.4mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range202K Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
02K153-25/225-0 is a straight heat shrink boot, made of fluid-resistant elastomer with unicure pre-coated epoxy adhesive and straight lipped configuration. This boot is used in conjunction with Raychem adapters to provide strain relief for harness systems using circular connectors. Boot is compatible with all Raychem grooved adapters of appropriate shell size. Suitable for long term fluid exposure at elevated temperatures. For 12, 13, 14, 15 (braided or magneform adapter), 8 (solid or fixed adapter), 10, 12, 14 (Tinel-Lock adapter) and 12 (spin coupling adapter) entry size.
- 8.4mm to 19mm (8.4 to 20inch) compatible cable diameter range
- Operating temperature range from -75 to 150°C
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
36mm
Total Length - Imperial
3.15"
I.D. Recovered Max - Imperial
0.88"
Shrink Tubing / Boot Material
Elastomer
Product Range
202K Series
I.D. Supplied - Imperial
1.42"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
80mm
I.D. Recovered Max - Metric
22.4mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
