Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS02-06-RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.22J1335
Product RangeS02 Series
Also Known AsM83519/2‐6
Your Part Number
493 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.710 |
| 10+ | $3.470 |
| 25+ | $3.400 |
| 50+ | $3.320 |
| 100+ | $3.260 |
| 500+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$3.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS02-06-RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.22J1335
Product RangeS02 Series
Also Known AsM83519/2‐6
Technical Datasheet
Connector TypeTerminator
Internal Diameter1.9mm
Insulator ColourBlue
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length16.5mm
Wire Gauge22AWG
Product RangeS02 Series
SVHCLead
Product Overview
Notes
TE Quality Alert (25-046): Non-qualified mil-spec products currently on stop-shipment, that contain wire which does not meet elongation requirements when tested to M22759/32, /33, /44, /45 and /46 products. Wires used fail to meet the minimum 75% elongation requirement per the listed AS22759 specs.
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue
Insulator Length
16.5mm
Product Range
S02 Series
Internal Diameter
1.9mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
22AWG
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
