Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoVERSAFLEX-FR-3/4-09-SPCopy
Newark Part No.84R9349
Product RangeVersaflex-FR Series
Your Part Number
900 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.460 |
Price for:1 Meter
Minimum: 75
Multiple: 75
$259.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoVERSAFLEX-FR-3/4-09-SPCopy
Newark Part No.84R9349
Product RangeVersaflex-FR Series
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack / White
Internal Diameter19.05mm
Length - Metric75m
Length - Imperial246ft
Product RangeVersaflex-FR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black / White
Length - Metric
75m
Product Range
Versaflex-FR Series
Sleeving Material
PE (Polyester)
Internal Diameter
19.05mm
Length - Imperial
246ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for VERSAFLEX-FR-3/4-09-SP
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
