
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.490 |
| 10+ | $4.000 |
| 25+ | $3.700 |
| 50+ | $3.400 |
| 100+ | $3.020 |
| 500+ | $2.740 |
| 1000+ | $2.360 |
| 2500+ | $2.180 |
Product Information
Product Overview
The 160-1R00-FBW is a precision wire-wound Power Resistor with a ceramic element and offers exceptional performance. The superior stability results from welded construction and windings of premium grade resistance wire on thermally conductive ceramic cores. Hi-temp silicone coating provides excellent protection and solvent resistance. Tin (or SnPb) coated copper/Copperweld leads ensures proper solderability and extended shelf life. This Marked with resistance value and tolerance. Excellent pulse ability is inherent with the all-welded wire-wound construction, but can be enhanced by a factor of 50% or more via special Option P processing.
- 500V Dielectric strength
- UL94V-0 Flammability rating
- RW74 MIL type
- High Power Resistor
Technical Specifications
1ohm
5W
Axial Leaded
Ceramic
Precision
22.2mm
-65°C
-
100 Series
± 1%
400V
± 50ppm/°C
7.92mm
-
-
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 160-1R00-FBW
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
.jpg)