Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 25+ | $10.990 |
| 50+ | $10.300 |
| 100+ | $10.020 |
Price for:Each
Minimum: 42
Multiple: 42
$461.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78C5.0-1.0Copy
Newark Part No.62X9496
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage Nom5V
Output Current Max1A
DC / DC Converter Output TypeFixed
Product Range-
DC / DC Converter MountingThrough Hole
Input Voltage DC Min8V
Input Voltage DC Max42V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The R-78C5.0-1.0 is a 1-output Non-isolated Switching Regulator with non standard output voltage and wide input range. The R-78Cxx-1.0 series high efficiency regulator is ideally suited to replace 1A 78xx linear regulators and is pin compatible. The efficiency of up to 97% means that very little energy is wasted as heat and the high input voltage is an useful feature.
- Efficiency up to 96%, no need for heatsinks
- Short-circuit protection, thermal shutdown
- Non standard outputs available as specials
- Low ripple and noise
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current Max
1A
Product Range
-
Input Voltage DC Min
8V
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage Nom
5V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
42V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
