Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRACG100-24SCopy
Newark Part No.79Y0142
Product RangeRACG100 Series
Your Part Number
No Longer Available
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACG100-24SCopy
Newark Part No.79Y0142
Product RangeRACG100 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max100W
Output Voltage - Output 124V
Output Current - Output 14.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min120V
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max240V
Power Supply Output TypeAdjustable, Fixed
Product RangeRACG100 Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
100W
Output Current - Output 1
4.5A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
120V
Input Voltage VAC
90V AC to 264V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (16-Jan-2020)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage AC Max
240V
Product Range
RACG100 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
