RCD-24-0.50
LED Driver DC/DC Converter, Constant Current, ITE & Railway, RCD-24 Series, 17.5 W, 35 V, 500 mA

| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RCD-24-0.50Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 62X9967 |
| Product Range | RCD-24 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 39+ | $12.510 |
Product Information
| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RCD-24-0.50Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 62X9967 |
| Product Range | RCD-24 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Railway |
| Product Range | RCD-24 Series |
| Output Power Max | 17.5W |
| Output Voltage Max | 35V |
| Output Current | 500mA |
| Dimming Control Type | - |
| DC / DC Converter Mounting | Through Hole |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage Min | 4.5V |
| Approvals & Standards | UL |
| Input Voltage Max | 36V |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The RCD-24 series LED driver DC/DC Converter Module features step-down constant current source designed for driving high power white LEDs. Standard output currents available to make this driver compatible with a wide range of LEDs. Despite its compact size, the RCD series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full operating temperature. Options include an wired version (W) and a version with built-in reference output voltage (Vref) to power sensors or for easy analogue dimming.
- Digital PWM and analogue voltage dimming
- Pinned or wired versions
- Wide input and output voltage range
- Short circuit protected
- IP67 Protection rating for wired version
- 96% Typical efficiency
Applications
Lighting, LED Lighting
Technical Specifications
| Power Supply Applications | ITE & Railway |
|---|---|
| Output Power Max | 17.5W |
| Output Current | 500mA |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 36V |
| Product Range | RCD-24 Series |
|---|---|
| Output Voltage Max | 35V |
| Dimming Control Type | - |
| DC / DC Converter Output Type | Adjustable |
| Approvals & Standards | UL |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (3)
Alternatives for RCD-24-0.50
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
