Print Page
RCD-24-0.60/PL/B
LED Driver DC/DC Converter, Constant Current, ITE & Railway, RCD-24-PL Series, 21 W, 35 V, 600 mA
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RCD-24-0.60/PL/BCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 62X9981 |
| Product Range | RCD-24-PL Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 12+ | $17.000 |
| 25+ | $15.270 |
| 50+ | $14.320 |
| 100+ | $13.540 |
| 250+ | $12.760 |
Price for:Each
Minimum: 12
Multiple: 12
$204.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RCD-24-0.60/PL/BCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 62X9981 |
| Product Range | RCD-24-PL Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Railway |
| Product Range | RCD-24-PL Series |
| Output Power Max | 21W |
| Output Voltage Max | 35V |
| Output Current | 600mA |
| Dimming Control Type | Analog, PWM |
| DC / DC Converter Mounting | Surface Mount Device |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 36V |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
Applications
Lighting, LED Lighting
Technical Specifications
| Power Supply Applications | ITE & Railway |
|---|---|
| Output Power Max | 21W |
| Output Current | 600mA |
| DC / DC Converter Mounting | Surface Mount Device |
| Input Voltage Min | 4.5V |
| SVHC | No SVHC (23-Jan-2024) |
| Product Range | RCD-24-PL Series |
|---|---|
| Output Voltage Max | 35V |
| Dimming Control Type | Analog, PWM |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage Max | 36V |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
