Print Page
RCD-24-0.70/VREF
LED Driver DC/DC Converter, Constant Current, ITE & Railway, RCD-24 Series, 24.5 W, 35 V, 700 mA
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RCD-24-0.70/VREFCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 62X9994 |
| Product Range | RCD-24 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 39+ | $18.250 |
| 50+ | $17.110 |
| 100+ | $16.170 |
| 250+ | $15.240 |
Price for:Each
Minimum: 39
Multiple: 39
$711.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RCD-24-0.70/VREFCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 62X9994 |
| Product Range | RCD-24 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Railway |
| Product Range | RCD-24 Series |
| Output Power Max | 24.5W |
| Output Voltage Max | 35V |
| Output Current | 700mA |
| Dimming Control Type | Analog |
| DC / DC Converter Mounting | Through Hole |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage Min | 4.5V |
| Approvals & Standards | CSA, UL |
| Input Voltage Max | 36V |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The RCD-24-0.70/VREF is a 1-output 24.5W LED Driver with wide input and output voltage range. The RCD series is a step-down constant current source designed for driving high power white LEDs. Despite its compact size, the RCD series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of LED dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LED's.
- Short-circuit protection
- Efficiency up to 96%
Applications
Lighting, LED Lighting
Technical Specifications
| Power Supply Applications | ITE & Railway |
|---|---|
| Output Power Max | 24.5W |
| Output Current | 700mA |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 36V |
| Product Range | RCD-24 Series |
|---|---|
| Output Voltage Max | 35V |
| Dimming Control Type | Analog |
| DC / DC Converter Output Type | Adjustable |
| Approvals & Standards | CSA, UL |
| SVHC | No SVHC (23-Jan-2024) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
