Print Page
RCD-24-0.70
LED Driver DC/DC Converter, Constant Current, ITE & Railway, RCD-24 Series, 24.5 W, 35 V, 700 mA
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RCD-24-0.70Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 62X9989 |
| Product Range | RCD-24 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 39+ | $10.710 |
| 50+ | $10.500 |
Price for:Each
Minimum: 39
Multiple: 39
$417.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RCD-24-0.70Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 62X9989 |
| Product Range | RCD-24 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Railway |
| Product Range | RCD-24 Series |
| Output Power Max | 24.5W |
| Output Voltage Max | 35V |
| Output Current | 700mA |
| Dimming Control Type | - |
| DC / DC Converter Mounting | Through Hole |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage Min | 4.5V |
| Approvals & Standards | UL |
| Input Voltage Max | 36V |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The RCD-24-0.70 is a step-down Constant Current LED Driver designed for driving high power white LEDs. The RCD series step-down constant current source is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full operating temperature. It is compatible with a wide range of LEDs applications.
- 96% Efficiency
- Wide input and output voltage range
- Digital PWM and analogue voltage dimming
- Short-circuit protection
Applications
LED Lighting
Technical Specifications
| Power Supply Applications | ITE & Railway |
|---|---|
| Output Power Max | 24.5W |
| Output Current | 700mA |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 36V |
| Product Range | RCD-24 Series |
|---|---|
| Output Voltage Max | 35V |
| Dimming Control Type | - |
| DC / DC Converter Output Type | Adjustable |
| Approvals & Standards | UL |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (3)
Alternatives for RCD-24-0.70
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
