Print Page
RCD-24-1.00/W/X2
LED Driver DC/DC Converter, Constant Current, ITE & Railway, RCD-24 Series, 31 W, 31 V, 1 A, PWM
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RCD-24-1.00/W/X2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 63X0006 |
| Product Range | RCD-24 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $28.410 |
| 10+ | $26.340 |
| 25+ | $24.270 |
| 50+ | $22.760 |
| 100+ | $21.520 |
| 250+ | $19.590 |
Price for:Each
Minimum: 5
Multiple: 5
$142.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RCD-24-1.00/W/X2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 63X0006 |
| Product Range | RCD-24 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Railway |
| Product Range | RCD-24 Series |
| Output Power Max | 31W |
| Output Voltage Max | 31V |
| Output Current | 1A |
| Dimming Control Type | PWM |
| DC / DC Converter Mounting | - |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage Min | 6V |
| Input Voltage Max | 36V |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Power Supply Applications | ITE & Railway |
|---|---|
| Output Power Max | 31W |
| Output Current | 1A |
| DC / DC Converter Mounting | - |
| Input Voltage Min | 6V |
| SVHC | No SVHC (23-Jan-2024) |
| Product Range | RCD-24 Series |
|---|---|
| Output Voltage Max | 31V |
| Dimming Control Type | PWM |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage Max | 36V |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
