Print Page
RCD-48-0.50
LED Driver DC/DC Converter, ITE, RCD-48 Series, 28 W, 56 V, 500 mA, Analogue, Digital, PWM
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RCD-48-0.50Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 63X0015 |
| Product Range | RCD-48 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 29+ | $21.150 |
| 50+ | $19.830 |
| 100+ | $18.750 |
| 250+ | $17.670 |
Price for:Each
Minimum: 29
Multiple: 29
$613.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RCD-48-0.50Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 63X0015 |
| Product Range | RCD-48 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| Product Range | RCD-48 Series |
| Output Power Max | 28W |
| Output Voltage Max | 56V |
| Output Current | 500mA |
| Dimming Control Type | Analogue, Digital, PWM |
| DC / DC Converter Mounting | Through Hole |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage Min | 9V |
| Input Voltage Max | 60V |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 28W |
| Output Current | 500mA |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage Min | 9V |
| SVHC | No SVHC (23-Jan-2024) |
| Product Range | RCD-48 Series |
|---|---|
| Output Voltage Max | 56V |
| Dimming Control Type | Analogue, Digital, PWM |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage Max | 60V |
Technical Docs (3)
Alternatives for RCD-48-0.50
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
