Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RCDE-48-0.35Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 51AH5256 |
| Product Range | RCDE-48 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 14+ | $12.890 |
| 100+ | $10.530 |
| 250+ | $9.650 |
| 500+ | $8.970 |
| 1000+ | $8.430 |
Price for:Each
Minimum: 14
Multiple: 14
$180.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RCDE-48-0.35Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 51AH5256 |
| Product Range | RCDE-48 Series |
| Technical Datasheet | |
| Power Supply Applications | - |
| Product Range | RCDE-48 Series |
| Output Power Max | 18.2W |
| Output Voltage Max | 52V |
| Output Current | 350mA |
| Dimming Control Type | Analogue, PWM |
| DC / DC Converter Mounting | Through Hole |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage Min | 6V |
| Input Voltage Max | 60V |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Power Max | 18.2W |
| Output Current | 350mA |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage Min | 6V |
| SVHC | No SVHC (23-Jan-2024) |
| Product Range | RCDE-48 Series |
|---|---|
| Output Voltage Max | 52V |
| Dimming Control Type | Analogue, PWM |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage Max | 60V |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
