Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION CONTROLS
Manufacturer Part NoCT020050Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.14N8301
Product RangeCT Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $93.450 |
Price for:Each
Minimum: 1
Multiple: 1
$93.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION CONTROLS
Manufacturer Part NoCT020050Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.14N8301
Product RangeCT Series
Technical Datasheet
CT ConstructionDonut
Current Ratio200:5
Accuracy Class-
Power Rating4VA
Window Diameter28.7mm
Frequency Range50Hz to 400Hz
Transformer MountingFeet Mount
Transformer TerminalsStud
Transformer ApplicationsMetering
Primary Current200A
Secondary Current Nom5A
Product RangeCT Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
CT Construction
Donut
Accuracy Class
-
Window Diameter
28.7mm
Transformer Mounting
Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (08-Jul-2021)
Current Ratio
200:5
Power Rating
4VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
200A
Product Range
CT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
