0
0 Items$0.00

Current Transformers :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
55F2577
Each
1+$83.910
200A
Donut
40:1
200:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
200A
5A
-
85C2390
Each
1+$161.710
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
200A
5A
2SFT Series
42M0679
Each
1+$69.140
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
200A
5A
5SFT Series
42M3924
Each
1+$66.750
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
200A
5A
5RL Series
09J4231

RoHS

Each
1+$65.380
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
200A
5A
2RL Series
32R8785

RoHS

Each
1+$52.150
5+$48.810
10+$46.830
25+$44.610
50+$41.810
More Pricing...
-
3-Phase Molded Case
-
200:5
Class 1
-
2.5VA
-
-
50Hz / 60Hz
Feet Mount
Screw
Metering
200A
5A
CT105 Series
14N8301

RoHS

Each
1+$93.450
-
Donut
-
200:5
-
-
4VA
-
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
200A
5A
CT Series
42M4057
Each
1+$75.030
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
200A
5A
76SFT Series
83AK2250

RoHS

Each
1+$54.820
5+$53.730
10+$52.620
20+$51.530
50+$50.440
-
Cable, Bus-bar
-
200:5
Class 0.5
-
3VA
-
23mm
48Hz to 62Hz
DIN Rail, Panel Mount
Screw
-
200A
5A
CTD-1X Series
76R0509

RoHS

Each
1+$100.410
5+$94.990
10+$92.230
25+$88.050
50+$82.320
-
Split Core
-
-
Class 1
-
-
-
32mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Protection
200A
-
SCT-1250 Series
53M7099

RoHS

Each
1+$63.440
5+$60.020
10+$58.270
25+$55.630
50+$52.010
-
Split Core
-
200:5
Class 1
-
2.5VA
-
40mm
50Hz / 60Hz
Chassis Mount
Wire Leaded
Metering & Protection
200A
5A
-
16AM5056

RoHS

Each
1+$220.990
5+$194.540
10+$188.230
25+$184.890
50+$181.540
-
Split Core
-
200:5
Class 3
-
-
-
35.7mm
50Hz / 60Hz
Cable Mount
Wire Leaded
Metering
200A
5A
CTA Series
16AM5054

RoHS

Each
1+$194.680
5+$158.000
10+$155.460
25+$152.910
50+$150.220
-
Split Core
-
200:5
Class 3
-
-
-
23.9mm
50Hz / 60Hz
Cable Mount
Wire Leaded
Metering
200A
5A
CTA Series
36AJ3916

RoHS

TE CONNECTIVITY - CROMPTON
Each
1+$82.760
5+$75.940
10+$70.920
-
Split Core
-
200:5
Class 1
-
1VA
-
18.5mm
50Hz / 60Hz
DIN Rail, Feet Mount
Wire Leaded
Metering
200A
5A
MSC2 Series
36AJ3935
TE CONNECTIVITY - CROMPTON
Each
1+$77.110
5+$70.750
10+$66.070
-
3-Phase Molded Case
-
200:5
Class 3
-
2.5VA
-
-
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
200A
5A
M3N1 Series
87X8670

RoHS

Each
1+$95.530
5+$90.370
10+$87.730
25+$83.770
50+$78.320
-
Split Core
-
200:5
Class 1
-
1VA
-
19mm
-
Chassis Mount
Screw
Metering & Protection
200A
5A
Micro 19 Series
36AJ4619
TE CONNECTIVITY - CROMPTON
Each
1+$33.650
5+$28.920
10+$26.440
20+$23.810
50+$23.400
-
Molded Case
-
200:5
Class 1
-
5VA
-
21mm
50Hz / 60Hz
DIN Rail, Panel Mount
Screw
Metering
200A
5A
XL1B Series
36AJ4620
TE CONNECTIVITY - CROMPTON
Each
1+$31.720
5+$27.250
10+$24.920
20+$22.440
50+$22.070
-
Molded Case
-
200:5
Class 1
-
5VA
-
26mm
50Hz / 60Hz
DIN Rail, Panel Mount
Screw
Metering
200A
5A
XL2C Series
83AK2254

RoHS

Each
1+$45.810
5+$44.890
10+$43.980
20+$43.060
50+$42.150
-
Cable, Bus-bar
-
200:5
Class 0.5
-
4VA
-
24mm
45Hz to 65HZ
DIN Rail, Panel Mount
Screw
-
200A
5A
CTD-2X Series
97AK4584

RoHS

Each
1+$128.000
5+$120.780
10+$117.100
25+$111.560
50+$103.930
-
Solid Core
-
200:5
Class 3
-
6VA
-
21mm
50Hz / 60Hz
DIN Rail
Screw
Metering
200A
5A
PowerLogic Series
1-20 of 20 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS