Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $127.050 |
Price for:Each
Minimum: 1
Multiple: 1
$127.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoCUB7CVS0Copy
Newark Part No.63R2609
Technical Datasheet
No. of Digits / Alpha8
Digit Height8.9mm
Supply Voltage Min50V
Supply Voltage Max250V
Panel Cutout Height22.1mm
Panel Cutout Width44.96mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
50V
Panel Cutout Height
22.1mm
Operating Temperature Min
0°C
Product Range
-
Digit Height
8.9mm
Supply Voltage Max
250V
Panel Cutout Width
44.96mm
Operating Temperature Max
50°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
