Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRED LION CONTROLS
Manufacturer Part NoCUB7TCG0Copy
Newark Part No.63R2616
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max28VDC
Time Min0.001s
Time Max1h
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Supply Voltage Min
-
Time Min
0.001s
Panel Cutout Height
22.2mm
Product Range
-
Supply Voltage Max
28VDC
Time Max
1h
Panel Cutout Width
45mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
